• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso TX100 2 TB External SSD hard drive USB C® (USB 3.2 1st gen) Grey-blue 3826470

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

1 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 335.00 / piece)
€ 335.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 1 Piece(s) available
14-day return policy included

Highlights & Details

Intenso TX100 external SSD

  • LED display
  • Super Speed USB 3.2 1st Gen (5 Gbit/s)
  • Max. Data transfer rate of up to 500 MB/s.
  • ExFAT file system
  • Low power consumption
  • Noiseless operation (0 dB)
  • Shock-resistant (1500 G / 0.5 ms)
  • Rubberised plastic

Technical specifications

  • Max. Data transfer rate: Up to 500 MB/s.
Product type

External SSD hard drive

Series

TX100

Interfaces

USB C® (USB 3.2 1st gen)

Memory capacity

2 TB

Factory colour

Grey-blue

Storage media features

Rubber coating

Width

91 mm

Height

54 mm

Depth

10 mm

Weight

44 g

Dim

(W x H x D) 91 x 54 x 10 mm

Type

Retail

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3324835 Intenso TX100 2 TB External SSD hard drive USB C® (USB 3.2 1st gen) Grey-blue 3826470

Description


Your daily routine without speed limits. High speed meets ultimate mobility.
The fast and compact power package. The Intenso SSD TX100 is designed for long durability due to its robust, rubberized surface. Don't worry about accidental slip or shock: Your valuable data is safe.

Large or very large? You have the choice.
Available in capacities of 250 GB up to 2 TB you are prepared for everything with the TX100. Moreover, the external SSD is equipped with a Super Speed USB 3.2 1st Gen 1x1 interface. The result: Data transfer at up to 500 MB/s. No matter, whether you are a creative professional working with large files or you want to store your valuable memories: The SSD TX100 does not let you wait.

Be prepared for everything. Cable for every occasion.
If life gives you lemons, make lemonade from it. If Intenso gives you cable, then you are ready for everything. The SSD TX100 comes with both a USB-C® to USB-C® and a USB-C® to USB-A cable. You can connect a multitude of devices.

This text is machine translated.

Scope of delivery

  • Intenso TX100 external SSD
  • USB-C® to USB-C® cable
  • USB-C to USB-A cable

System requirements

  • Microsoft Windows 8 or higher
  • MacOS 10.x or higher

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)