• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso USB cable USB 2.0 USB-C® 2 m Black 7914020

1/12
Product type
USB cable
Cable specs
USB 2.0
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso CHARGING / data CABLE C100C / 2 METER / DOUBLE PACKAGING / ZART USB cable USB 2.0 2 m USB C 100 W Black

  • Wire cross section 2 m
  • USB-C plug
  • USB-C plug
  • USB 2.0 480 Mbit/s 3.0 100 W
  • Black
  • 2 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
Product type

USB cable

Cable specs

USB 2.0

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Black

Cable length

2 m

Cable design

Round

Transfer rate (max.)

480 MBit/s

Cable type

Charger lead

USB cable

Output voltage

20 V

UKCA

yes

Quantity per pack

2 Stück(e)

Output current (max)

5 A

USB Power Delivery up to

100 W

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863597 Intenso USB cable USB 2.0 USB-C® 2 m Black 7914020

Warranty Terms

Warranty Terms 3863597 Intenso USB cable USB 2.0 USB-C® 2 m Black 7914020

Description


Reliable fast charging up to 100 W.

The Intenso C100C USB cable reliably powers your smartphone, tablet or laptop at a maximum power of 100.0 W, a voltage of up to 20.0 V and a current of up to 5.0 A. It supports Power Delivery 3.0 and Quick Charge 4.0, while the integrated E-marker chip ensures a safe power transmission. This noticeably reduces the charging time of your devices. Since both cable ends are equipped with a USB-C port, the cable is suitable for numerous modern devices. Data can also be transferred with a speed of up to 480 Mbps.


High quality finish
For everyday use.

Intenso is made of durable nylon, combined with stable connectors made of aluminum for the casing. This material combination makes the cable insensitive to kinks, friction and frequent plugging and unplugging. An additional reinforced transition between plug and cable prevents material fatigue at this particularly stressed point and ensures a long lifespan - even during intensive daily use.


Handy for desk, bag and rucksack.

With a length of 2.0 m and a weight of 57 g the C100C can be stowed away easily and is quick to hand, wherever you need it. The simple black fits practically every device and workstation. The practical double pack with two cables à 2.0 m offers additional flexibility – thus you have one cable at the work place and a second one always within easy reach while traveling.

This text is machine translated.

Features

  • Up to 100 W via USB Power Delivery 3.0
  • Integrated E-Marker Chip for PD 3.0 support
  • Support for Quick Charge
  • USB-C to USB-C.
  • Length: 2 m – Ideal for a wide range of applications
  • 480 Mbps (USB 2.0 standard) data transfer rate
  • Robust design: Nylon and aluminum sheath
  • Reinforced kink protection between USB connector and cable

Scope of delivery

  • 2x USB cable 100 W C to C port in 2m length

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.