• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso USB cable USB-A plug, USB-C® Black 7909030

1/10
Product type
USB cable
Version
Charging cable
Connection type
USB-A to USB-C®
Connections
USB-A plug
USB-C®
Factory colour
Black
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.99 / piece)
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso CHARGING/data CABLE A60C MIX 3PCS PACK ZART USB cable USB A USB C black

  • USB A
  • USB C
  • 480 Mbit/s rapid charging
  • Black
  • 3 pieces(s)

Technical specifications

  • Connection 1 USB A
  • Connection 2 USB C
Product type

USB cable

Version

Charging cable

Connection type

USB-A to USB-C®

Connections

USB-A plug

USB-C®

Factory colour

Black

Transfer rate (max.)

480 MBit/s

Cable type

Charger lead

USB cable

Output voltage

20 V

UKCA

yes

Quantity per pack

3 Stück(e)

Output current (max)

3 A

Fast charging

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863595 Intenso USB cable USB-A plug, USB-C® Black 7909030

Warranty Terms

Warranty Terms 3863595 Intenso USB cable USB-A plug, USB-C® Black 7909030

Description


Reliable charging of USB-A on USB-C.

The Intenso A60C USB cable connects a conventional USB A Ideal port to a USB-C connector, enabling charging modern smartphones and tablets at older power supplies, power banks or computers with a USB-A port. The cable is designed for up to 20 V and 3 A, WAS corresponds to a theoretical charging power of up to 60 W. Quick Charge 3.0 is supported for compatible devices. At the same time data can be transferred with up to 480 Mbps.


This text is machine translated.

Features

  • Convenient 3-pack:1x 0.5m + 2x 2m
  • USB-A to USB-C connection
  • 3A quick charging / Quick Charge
  • 480 Mbps (USB 2.0 standard) data transfer rate
  • Robust design: Nylon and aluminum sheath
  • Reinforced kink protection between USB connector and cable

Scope of delivery

  • 3-pc Mix USB cable 60 watt A to C connection in 1x0.5m + 2x2.0m length

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.