• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso USB cable USB-C® 2 m Black 7944000

1/14
Product type
USB cable
Version
Charging cable
Connection type
USB-C® to USB-C®
Connections
USB-C®
Cable length
2 m
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 8.99 / piece)
€ 8.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso CHARGING / data CABLE C240C / 2 METER / ZART USB cable 2 m USB C 240 W Black

  • Wire cross section 2 m
  • USB-C plug
  • USB-C plug
  • 480 Mbit/s quick charging USB Power Delivery 3.1 240 W
  • Black
  • 1 pieces(s)

Technical specifications

  • Connection 1 USB C
  • Connection 2 USB C
Product type

USB cable

Version

Charging cable

Connection type

USB-C® to USB-C®

Connections

USB-C®

Factory colour

Black

Cable length

2 m

Transfer rate (max.)

480 MBit/s

Cable type

Charger lead

USB cable

Charging method (Power Delivery)

with USB Power Delivery

Output voltage

48 V

Weight

57 g

UKCA

yes

Quantity per pack

1 Stück(e)

Output current (max)

5 A

USB Power Delivery up to

240 W

Fast charging

yes

Plug and Play

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3863598 Intenso USB cable USB-C® 2 m Black 7944000

Warranty Terms

Warranty Terms 3863598 Intenso USB cable USB-C® 2 m Black 7944000

Description


Extremely quick charging for all USB-C devices

The C240C USB cable from Intenso is designed for charging power of up to 240.0 W – at a voltage of up to 48.0 V and a current of up to 5.0 A. USB Power delivery 3.1 enables fast charging of compatible devices with the respective supported performance. The cable is therefore suitable for a wide range of smartphones, tablets, laptops and other USB-C devices. It also supports Quick Charge 4.0.

The integrated E-Marker-Chip transfers the performance capability of the cable to the attached devices and allows the use of high charging power. Thanks to the two-sided USB-C connections the cable is versatile and allows additional data transfer rates of up to 480 Mbit/s.

This text is machine translated.

Features

  • Up to 240 W via USB Power Delivery 3.1
  • Integrated E-Marker Chip for PD 3.1 support
  • Support for Quick Charge
  • USB-C to USB-C.
  • Length: 2 m – Ideal for a wide range of applications
  • 480 Mbps (USB 2.0 standard) data transfer rate
  • Robust design: Nylon and aluminum sheath
  • Reinforced kink protection between USB connector and cable

Scope of delivery

  • 1x USB cable 240 watt C-to-C connection in 2m length

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.