• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intenso USB Flash Drive 2.0 16GB Business Line 5pcs pack USB stick 16 GB 3511575

1/6
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 5 pc(s))
Total (€ 29.99 / piece)
€ 29.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intenso 3511575 USB-stick 16 GB USB type-A 2.0 black, red, green, transparent, yellow, blue

  • 16 GB USB type A 2.0
  • Read speed 28 MB/s Write speed 6.5 MB/s.
  • Form factor: Cap
  • Black, red, green, transparent, yellow, blue
  • Plastic
  • 5 pieces(s)

Technical specifications

  • USB type-A device interface
  • USB version 2.0
  • Form factor: Cap
  • Product color: Black, red, green, transparent, yellow, blue
Product type

USB stick

Memory capacity

16 GB

Writing

6.5 MBps

Reading

28 MBps

Weight

6 g

Dim

(W x H x D) 60 x 19 x 9 mm

Width

60 mm

Height

19 mm

Depth

9 mm

Material (details)

Plastic

Quantity per pack

5 Stück(e)

Plug and Play

yes

Mac compatibility

yes

Documents & Downloads

Datasheet

Datasheet 3864461 Intenso USB Flash Drive 2.0 16GB Business Line 5pcs pack USB stick 16 GB 3511575

User & Safety Instructions

User & Safety Instructions 3864461 Intenso USB Flash Drive 2.0 16GB Business Line 5pcs pack USB stick 16 GB 3511575

Warranty Terms

Warranty Terms 3864461 Intenso USB Flash Drive 2.0 16GB Business Line 5pcs pack USB stick 16 GB 3511575

Description


Work efficiently with the Business Line Multipack.


The business line multi-pack offers 5x 64GB USB-A sticks (USB 2.0) in one set – Ideal for teams and structured workflows. Coloured accents (yellow, green, red, blue, transparent) facilitate assignment in everyday life.
With read speeds of up to 28 MB/s and write speeds of up to 6.5 MB/s you can transfer data quickly and securely.
Compact (60 × 19 × 9 mm), light (6 g) and compatible with Windows 10+ and MacOS 10.x+.

This text is machine translated.

Features

  • Interface:high-speed USB 2.0
  • Maximum reading rate: Up to 28.00 MB/s.
  • Maximum write rate: Up to 6.50 MB/s.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.