• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech Argus SU-260 CPU cooler + fan

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CPU cooler + fan

Noise emission (max.)

26 dB

Rotational speed (min.)

600 U/min

Rotational speed (max.)

1400 U/min

Air discharge

59.47 m³/h

Connection

4-pin

Weight

560 g

Width

127 mm

Height

155 mm

Depth

83 mm

Noise emission

20.1 dB - 30 dB

Fan dimensions

120 x 120 mm

Factory colour

Black

Orange

Design height

155 mm

Fan size

120 mm

Power consumption (max.)

150 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2895971 Inter-Tech Argus SU-260 CPU cooler + fan

Description

This massive desktop cooler, with silent 120mm fan provides up to a TDP of 150W for reliable cooling of your CPU.

The SU-260 is compatible with many Intel® and AMD® sockets. Thanks to pre-installed mounting terminals for AMD® and accessories for Intel®, it fits the current platforms and can be installed quickly. 42 aluminum fins and 4 double-sided 6mm copper-heatpipes enable an excellent cooling. The 120 mm fan with 4-pin PWM-connection can also be controlled temperature-dependent. At a maximum of 26.0dBA, it remains whisper-quiet.

Its height of 155mm makes it predestined for use in larger casings. Its heat pipes made of copper ensure an optimum heat dissipation and provide an excellent cooling power. The orange fan with optimized wing position provides not only optically fresh

This text is machine translated.

Features

  • Type: Cooler
  • Fan diameter 12 cm
  • Rotation speed (min.): 600 RPM
  • Rotation speed (max.): 1400 RPM
  • Noise level (high speed): 26 dB
  • Air flow: 59.47 m³/h.
  • Maximum air pressure 0.5 mmH2O Width 127 mm
  • Depth: 83 mm
  • Height: 155 mm. Product color: Black
  • Orange

What kind of CPU Coolers are you looking for?