• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech K-6 CPU cooler + fan #####Intel® LGA 115x

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CPU cooler + fan

#####Intel® LGA 115x

Noise emission (max.)

38.7 dB

Rotational speed (min.)

1200 U/min

Rotational speed (max.)

3000 U/min

Type of bearing

Ball bearing

Connection

4-pin

Weight

200 g

Width

83 mm

Height

27.8 mm

Depth

81 mm

Noise emission

30.1 dB - 40 dB

Factory colour

Black

Silver

Design height

27.8 mm

Fan size

80 mm

Power consumption (max.)

55 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896075 Inter-Tech K-6 CPU cooler + fan #####Intel® LGA 115x

Description

Features

  • Type: Cooler
  • Fan diameter 8 cm
  • Rotation speed (min.): 1200 RPM
  • Rotation speed (max.): 3000 RPM
  • Noise level (slow speed): 18.8 dB
  • Noise level (high speed): 38.7 dB
  • Maximum air flow: 9000 cfm
  • Minimum air pressure 0.083 mmH2O
  • Maximum air pressure 0.52 mmH2O
  • Bearing type: Ball bearing. Width 83 mm
  • Depth: 81 mm
  • Height 27.8 mm. Product color: Black
  • silver
  • This text is machine translated.

What kind of CPU Coolers are you looking for?