• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech KT015 PCI Express card PCIe Compatible with: SATA SSD incl. slot panel

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PCI Express card

Slot

PCIe

Compatible with

SATA SSD

Internal SATA

1

Specs

incl. slot panel

Interfaces

PCI-Express

Factory colour

Black

Silver

Depth

150 mm

Height

20 mm

Width

120 mm

Design height

20 mm

Interfaces (output)

M.2

SATA

Weight

55 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2901284 Inter-Tech KT015 PCI Express card PCIe Compatible with: SATA SSD incl. slot panel

Description

The KT015 card offers the possibility to install one M.2 PCIe SSD as well as M.2 S-ATA SSD (each width 22mm / length 42, 60 or 80mm) in a normal PC housing. The card is operated via a PCIe X4 interface and offers an especially fast data transfer of up to 3938MB/s for the PCIe SSD!

The S-ATA SSD is controlled via an S-ATA data cable and can realize up to 600MB/s transfer speed. Simply mount the SSDs in the intended slot on the circuit board and then insert the card into a free PCIe slot. Mounting screws and a small screwdriver are enclosed with the card.

This text is machine translated.

Features

  • Host Interface: PCIe
  • Output interface M.2
  • SATA
  • Expansion card standard PCIe 3.0 Product color: Black
  • silver. Data transfer rate (max): 6 Gb/s. Supports Windows operating systems: Windows 10 Education
  • Windows 10 Education x64
  • Windows 10 Enterprise
  • Windows 10 Enterprise x64,...
  • Supports Mac operating systems: Mac OS X 10.11 El Capitan
  • Mac OS X 10.12 Sierra
  • Mac OS X 10.4 Tiger
  • Mac OS X 10.5 Leopard
  • Mac Width 120 mm
  • Depth: 150 mm
  • Height: 20 mm

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.