• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech L12025 PC fan RGB (W x H x D) 120 x 120 x 25 mm incl. RGB lighting control

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

PC fan

Fan size

120 mm

Noise emission (max.)

30 dBa

Noise emission

20.1 dBa - 30 dBa

Rotational speed (max.)

1500 U/min

Type of bearing

Plain bearing

Connection

4-pin PWM

Factory colour

RGB

Weight

0

Features

incl. RGB lighting control

Width

120 mm

Height

120 mm

Depth

25 mm

Dim

(W x H x D) 120 x 120 x 25 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2898412 Inter-Tech L12025 PC fan RGB (W x H x D) 120 x 120 x 25 mm incl. RGB lighting control

Description

The smooth 120 mm LED-fans by Argus offer a stylish spiral effect with their 33 ultra-bright LEDs and in addition still illuminate the interior of the casing.
Rubber-coated supports in the fan corners, on both sides of the fan, provide a vibration-free operation and leave the option open, whether the fan should suck in cool air or push warm air out of the casing.

This text is machine translated.

What kind of PC Fans are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.