• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech N-11 CPU cooler + fan

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

CPU cooler + fan

Noise emission (max.)

50 dB

Rotational speed (min.)

1700 U/min

Rotational speed (max.)

8500 U/min

Type of bearing

Ball bearing

Connection

4-pin

Heatsink material

Aluminium

Weight

460 g

Width

113 mm

Height

82 mm

Depth

66 mm

Noise emission

40.1 dB - 50 dB

Fan dimensions

60 x 60 mm

Factory colour

Copper

Silver

Design height

82 mm

Fan size

60 mm

Power consumption (max.)

250 W

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2896251 Inter-Tech N-11 CPU cooler + fan

Description

Features

  • Type: Cooler
  • Fan diameter 6 cm
  • Rotation speed (min.): 1700 RPM
  • Rotation speed (max.): 8500 RPM
  • Noise level (slow speed): 16 dB
  • Noise level (high speed): 50 dB
  • Maximum air flow: 40.6 cfm
  • Minimum air pressure 0.58 mmH2O
  • Maximum air pressure 14.58 mmH2O
  • Bearing type: Ball bearing. Voltage 12 V. Width 113 mm
  • Depth: 66 mm
  • Height 82 mm. Product color: Copper
  • silver
  • This text is machine translated.

What kind of CPU Coolers are you looking for?