• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Inter-Tech SAMA XPH-1000A Power supply unit 1000 W ATX 80 PLUS Platinum

Product type
Power supply unit
PSU output power
1000 W
Modular
Yes
Certification
80 PLUS Platinum
Form factor
ATX
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Inter-Tech SAMA XPH-1000A Power supply unit

  • Power supply unit output 1000 W
  • PCI-Express (6+2-Pin) x
  • Cable management Yes
  • 80 PLUS Platinum

Technical specifications

Product type

Power supply unit

PSU output power

1000 W

Modular

Yes

Certification

80 PLUS Platinum

Form factor

ATX

Factory colour

Black

ATX version

ATX 3.0

Weight

0

Features

ATX 3.0

Output rating > 500 W

1000 W

Output rating > 700 W

1000 W

Power rating

751 W -

Operating voltage

240 V

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3305707 Inter-Tech SAMA XPH-1000A Power supply unit 1000 W ATX 80 PLUS Platinum

What kind of PC Power Supply Units are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.