• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 8114-004.01 Pull dimmer Black Switching capacity (min.) 20 W Switching capacity (max.) 200 W 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 23.55 / piece)
€ 23.55
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Pull dimmer

Factory colour

Black

Length

96 mm

Width

41 mm

Height

29 mm

Dim

(L x W x H) 96 x 41 x 29 mm

Min. switching capacity

20 W

Max. switching capacity

200 W

Switching voltage

230 V AC

Content

1 pc(s)

Type

8114-004.01

Operating voltage

230 V AC

Documents & Downloads

Datasheet

Datasheet 702800 interBär 8114-004.01 Pull dimmer Black Switching capacity (min.) 20 W Switching capacity (max.) 200 W 1 pc(s)

User & Safety Instructions

User & Safety Instructions 702800 interBär 8114-004.01 Pull dimmer Black Switching capacity (min.) 20 W Switching capacity (max.) 200 W 1 pc(s)

Description

This cord intermediate dimmer has a turn-off function and a protective earthing connection The fuse holder, accessible from outside makes possible a problem-free change of safety device. It is suitable for low volt halogen bulbs (with conventional transformers), high volt halogen bulbs or lamps.