• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 924.0161 Pull-cord dimmer switch Black

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Pull-cord dimmer switch

Operating voltage

230 V

Power rating (min.)

7 W

Power rating (max.)

110 W

Factory colour

Black

Dim

(L x W x H) 105 x 45 x 25 mm

Length

105 mm

Width

45 mm

Height

25 mm

Material

Plastic

Switch position

1 x Off/On

Min. switching capacity

7 W

Switching voltage

230 V

Max. switching capacity

110 W

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839663 interBär 924.0161 Pull-cord dimmer switch Black

Description

Unfortunately we are not able to provide further information for this product.

What kind of Dimmers are you looking for?