• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 924.164 Power strip (w/o switch) Aluminium , Black UK connector 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Power strip (w/o switch)

Light bulb features

incl. USB

Child safety

Outlets

2

Cable length

20.00 cm

Used at

Indoors

Mounting type

Fixing holes

Material

Aluminium

Plastic

Plug type

UK connector

Cable standard

H05VV-F 3G 1,5 mm²

Operating voltage

250 V

Factory colour

Aluminium

Black

Length

260 mm

Width

52 mm

Height

44 mm

Cable design

Round

Version

Cable

Cable use

C13/C14 appliances

Weight

0.542

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1838989 interBär 924.164 Power strip (w/o switch) Aluminium , Black UK connector 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1838989 interBär 924.164 Power strip (w/o switch) Aluminium , Black UK connector 1 pc(s)

Description

this an historic product which is not available, thus not updated anymore

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.