• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

interBär 924.334 Bulb holder 12 V 12 W

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bulb holder

Max. power

12 W

Factory colour

White

Dim

(Ø x H) 51 mm x 50 mm

Operating voltage

12 V

Width

68 mm

Height

50 mm

Length

79 mm

(Ø)

51 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1839245 interBär 924.334 Bulb holder 12 V 12 W

Description

Unfortunately we are not able to provide further information for this product.

What kind of Light Bulb Holders are you looking for?