• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable 1509008 106866 Torque insert 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Torque insert

Drive

3/8" (10 mm)

Spanner size

10 mm

Spanner size (inch)

3/8 inch

Downforce

3/8" (10 mm)

Material properties

insulated

DIN standard

DIN EN 60900

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584268 Intercable 1509008 106866 Torque insert 10 mm 3/8 inch Drive (screwdriver) 3/8" (10 mm) 1 pc(s)

Description

Torque wrench with internal and external square (3/8"), galvanically isolated and insulated according to EN60900 with integrated locking system, the built-in torque limiter is fixed to the corresponding value, the spacer can be combined with all the coupling tools and can be unlocked by simply pulling back the sleeve

This text is machine translated.

What kind of Bit Accessories are you looking for?