• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable AS65 Cordless hydraulic cutter 3 Ah Li-ion incl. rechargeables, incl. charger, incl. bag

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable AS65 Cordless hydraulic cutter 3 Ah Li-ion incl. rechargeables, incl. charger, incl. bag

  • /3 Ah Li-ion battery

Technical specifications

Product type

Cordless hydraulic cutter

Capacity (mAh, Ah)

3 Ah

Technology

Li-ion

No. of power packs included

1

Features

incl. rechargeables

incl. charger

incl. bag

Power supply (LOV)

rechargeable

Cutting diameter (max.)

65 mm

Cutting force

44 kN

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573143 Intercable AS65 Cordless hydraulic cutter 3 Ah Li-ion incl. rechargeables, incl. charger, incl. bag

Description

Suitable for cutting aluminum cables and copper cables without reinforcement of steel up to a maximum diameter of 65mm, 3 years warranty (20,000 cycles), light, compact and robust design, foldable, open 360° rotating cutting head, cutting in hardened steel, very wear-resistant, housing in glass fiber reinforced, impact-resistant plastic, double piston technology enables a fast feed and cycle time, ergonomic, Well-balanced 2-component handle enables fatigue-free working with one-handed operation, 2-stage speed advantageous when positioning the device on the cutting material, opening of the device in each position with left-right-acting push button, LED for illuminating the working area, charging time: 50 min., cutting area diameter 65 mm, cutting force 44 kN, operating pressure 700 bar (70 MPa), set assembly: Hydraulic battery cutter, LI-Ion battery 18V/3AH (RA11), shoulder strap (TG2), charger for LI-Ion batteries 18V/230V (LG8), carry bag

This text is machine translated.

What kind of Hydraulic Tools are you looking for?