User & Safety Instructions 2568145 Intercable BLVAM40 Stencil and punch
Description
This sheet metal punch for VA material splits the waste piece into 2 parts. This prevents the waste from being clamped to the tension screw and the die. Max. St. Sheet thickness: 2 mm with 11.1 mm tension screw/tension bolt. Properties: For manual and hydraulic operation. We recommend the use of a hand-held hydraulic device. Working with a ball bearing screw as a towing screw is possible, but not recommended. The high-alloyed tool steel chosen by us and the thermal treatment guarantee high service life.
This sheet metal punch for VA material splits the waste piece into 2 parts. This prevents the waste from being clamped to the tension screw and the die. Max. St. Sheet thickness: 2 mm with 11.1 mm tension screw/tension bolt. Properties: For manual and hydraulic operation. We recommend the use of a hand-held hydraulic device. Working with a ball bearing screw as a towing screw is possible, but not recommended. The high-alloyed tool steel chosen by us and the thermal treatment guarantee high service life.