• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable MRD22-C 710915 Insert 50.00 mm² (max)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Insert

Manufacturer part #

710915

Crimp area (max.)

50.00 mm²

Length

55 cm

Width

55 cm

Height

50 cm

Weight

0.226 kg

Crimp area

50.00 mm² (max)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572803 Intercable MRD22-C 710915 Insert 50.00 mm² (max)

Description

For mechanical and hydraulic system tools

This text is machine translated.