• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable Perstang Adereindhulzen 0,08 tot 10mm² en 2x0,5 tot 2x4mm² MPAE10V Squeezer Ferrules 0.08 up to 10 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Press form: Square press
Product type

Squeezer

Manufacturer part #

MPAE10V

Range of uses

Ferrules

Crimp area

0.08 up to 10 mm²

Crimp area (min.)

0.08 mm²

Crimp area (max.)

10 mm²

Length

195 mm

Weight

320 g

Cable end sleeves

195 m

Mechanical

Square compression

TRUE

0.08-10 mm²

FALSE

FALSE

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572640 Intercable Perstang Adereindhulzen 0,08 tot 10mm² en 2x0,5 tot 2x4mm² MPAE10V Squeezer Ferrules 0.08 up to 10 mm²

Description

Press-shape square crimping

This text is machine translated.