• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable Perstang Adereindhulzen 0,5 tot 16mm² MPAE16K Squeezer Ferrules 0.5 up to 16 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Press form: Notch
Product type

Squeezer

Manufacturer part #

MPAE16K

Range of uses

Ferrules

Crimp area

0.5 up to 16 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

16 mm²

Length

190 mm

Weight

250 g

Cable end sleeves

190 m

Mechanical

Notching

FALSE

0.5-16 mm²

FALSE

FALSE

0

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572637 Intercable Perstang Adereindhulzen 0,5 tot 16mm² MPAE16K Squeezer Ferrules 0.5 up to 16 mm²

Description

Press-fit mandrel crimping

This text is machine translated.