• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable PS95 Hydraulic cutting head

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Highlights & Details

Intercable PS95 Hydraulic cutting head

  • / battery

Technical specifications

Product type

Hydraulic cutting head

Length

465 mm

Cutting diameter (max.)

95 mm

Cutting force

65 kN

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2573119 Intercable PS95 Hydraulic cutting head

Description

Suitable for cutting aluminum cables and copper cables without steel reinforcement up to a maximum diameter of 95mm, open cutting head with knife guide, light and compact design, open cutting head with knife guide Easy handling through open design, quick-locking nipple with dust protection flap, cutting area diameter 95mm, cutting force 65kN, operating pressure 700bar

This text is machine translated.

What kind of Hydraulic Tools are you looking for?