• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable Schroevendraaier kruiskop PH2x100 SLIM VDE 1000V 13022 VDE Phillips screwdriver PH 2 Blade length: 100 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PH 2

Blade length

100 mm

Length

205 mm

Handle length

105 mm

Blade type

Round

Blade Ø

2 mm

Material

Molybdenum vanadium steel

Material properties

insulated

Weight

0.68 kg

Downforce

Phillips

VDE standard

0682-201

Blade width

2 mm

Straight

Phillips

TRUE

2

205 m

TRUE

TRUE

100 mm

FALSE

TRUE

FALSE

Plastic

Round

2-components

6

None

FALSE

Chrome-vanadium molybdenum (CVM)

FALSE

Bronzed

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584036 Intercable Schroevendraaier kruiskop PH2x100 SLIM VDE 1000V 13022 VDE Phillips screwdriver PH 2 Blade length: 100 mm

Description

VDE-tested, GS certified, 1000V tested

This text is machine translated.

What kind of Phillips Keys are you looking for?