• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable Schroevendraaier Pozidriv PZ1x75 SLIM VDE 1000V 13031 VDE Phillips screwdriver PZ 1 Blade length: 75 mm

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Phillips screwdriver

Range of use

VDE

Size

PZ 1

Blade length

75 mm

Length

175 mm

Handle length

100 mm

Blade type

Round

Blade Ø

1 mm

Material

Molybdenum vanadium steel

Material properties

insulated

Weight

0.036 kg

Downforce

Pozidriv

VDE standard

0682-201

Blade width

1 mm

Straight

Pozidriv PZ

TRUE

1

175 m

TRUE

TRUE

75 mm

FALSE

TRUE

FALSE

Plastic

Round

2-components

4.5

None

FALSE

Chrome-vanadium molybdenum (CVM)

FALSE

Bronzed

TRUE

FALSE

FALSE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2584037 Intercable Schroevendraaier Pozidriv PZ1x75 SLIM VDE 1000V 13031 VDE Phillips screwdriver PZ 1 Blade length: 75 mm

Description

VDE-tested, GS certified, 1000V tested

This text is machine translated.

What kind of Phillips Keys are you looking for?