Suitable for punching round, square and square holes up to max. 3 mm material thickness, light, compact and robust design, head swivel/swivel 360 degree, ergonomic 2-component grip enables fatigue-free working, hydraulic head made of high-strength aluminum material, quick feed through 3-way axial piston pump, pressure monitoring by electronic pressure sensor, fast tool returns by patented return valve, Manual return possible in every position, automatic pressure limitation and monitoring with pressure sensor, punching detection, automatic return after release from start switch with complete punching cycle, powerful LI-ion battery, device fall protection by means of hand strap, application temperature range -10 degrees C to + 40 degrees C, punching crane 60 kN, battery voltage 18V DC, battery capacity 1.5 Ah (2.0 Ah), Battery charging time 30-40 minutes, punching capacity (max. sheet thickness) up to diameter 63.5 mm: 3.0 mm St-Material and 2.5 mm VA-Material, up to 68.0 x 68.0 mm: 3.0 mm St-Material / 1.5 mm VA-Material, up to 92.0 x 92.0 mm: 2.5 mm St-Material / 1.5 mm VA-Material, larger 92.0 x 92.0 mm to 138.0 x 138.0 mm 2 mm St-Material, Set assembly: Hydraulic battery sheet metal punch, LI-Ion battery 18V/3AH (RA11), charger for LI-Ion batteries 18V/230V (LG8), hydraulic screw 9.5x19.0mm, hydraulic screw 19.0x125.0mm, distance bush, tube anti-wear paste, HSS-E step drill, USB cable, CD-Rom, carrying case for holding the tool, spare battery, charger as well as 8 pairs of round hole inserts
This text is machine translated.