• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intercable UEFVS63 181371 Insert Blade terminals Suitable for (pliers) 6.3 mm connector width 10 up to 16 mm²

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Insert

Manufacturer part #

181371

Range of uses

Blade terminals

Suitable for

6.3 mm connector width

Crimp area (min.)

10 mm²

Crimp area (max.)

16 mm²

Crimp area

10 up to 16 mm²

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2572830 Intercable UEFVS63 181371 Insert Blade terminals Suitable for (pliers) 6.3 mm connector width 10 up to 16 mm²

Description

For non-insulated flat plug connections with lateral conductor connection, crimp form: Crimping, plug width: 6.3 mm, cross-section: 10 - 16 mm²

This text is machine translated.