Significantly extends the life of the sanding plate
Strong protective layer with Velcro fastener
Optimizes the adhesion between the grinding disc and the grinding disc
Technical specifications
Type (Bosch)
Bosch Professional (blue)
Content
2 pc(s)
Width
107 mm
Length
115 mm
UKCA
not relevant
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 2998445 Intermediate layer pad saver 115x107mm 2 PC Bosch Accessories 2608000815
Description
The Bosch Professional 115 x 107 mm sanding disc pad considerably extends the durability of the sanding disc. It can be used for orbital sanders, for example. The strong protection layer is provided with Velcro and optimizes the adhesion between grinding disc and grinding plate. It is Ideal for use with mains grinding discs.
This text is machine translated.
Features
Dimensions 115 x 107 mm
Punching: Punched
Description
The Bosch Professional 115 x 107 mm sanding disc pad considerably extends the durability of the sanding disc. It can be used for orbital sanders, for example. The strong protection layer is provided with Velcro and optimizes the adhesion between grinding disc and grinding plate. It is Ideal for use with mains grinding discs.