• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex 29005 Filter 1 pc(s)

1/2
EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

2 Piece(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Hole diameter: Approx 5 cm
Product type

Filter

Dim

(Ø x H) 145 mm x 253 mm

Weight

0.385

Content

1 pc(s)

Height

253 mm

(Ø)

145 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3065705 Intex 29005 Filter 1 pc(s)

Description

The filter cartridges type B filter out any contamination from the pool water that comes into the cartridge when the filter pump is sucked in. The filter cartridge can be cleaned with the garden hose. A replacement cycle of up to 2 weeks is recommended, depending on the frequency of use of the pool and the location. The individually available cartridges provide with high filter resolution for crystal clear pool water. For all Intex filter systems with B cartridge (28634GS).

This text is machine translated.

Features

  • Suitable for the following pools:
  • Intex easy set quick up, metal frame as well as oval frame pools for the following pump performance and models:
  • Pump 56634 - 9462 L capacity
  • Pump 56622 - 15100 L capacity

What kind of Swimming Pool Accessories are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)