• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex doppel Camping matress White, Blue 67999 Max. load capacity (weight) 273 kg

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

174 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Double Camping Mattress

  • The wavy bar construction provides a supporting lying surface
  • Designed with velvety top for additional comfort
  • 2-ply laminated base for additional durability in outdoor area
  • Can be folded compactly for easy transport

Technical specifications

Product type

Camping matress

Dim

(L x W x H) 193 x 127 x 24 cm

Max. load capacity

273 kg

Weight

273 kg

Factory colour

White

Blue

Material

Velvet

Width

127 cm

Height

24 cm

Length

193 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3396687 Intex doppel Camping matress White, Blue 67999 Max. load capacity (weight) 273 kg

Description

A quick, simple and easy sleep solution when camping. The wavy bar construction offers a supporting sleeping area, which is ideal for outdoor use. Designed with a soft top and a laminated base for added comfort and durability for a restful sleep, no matter where you go. Your next big outdoor adventure awaits you.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.