• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Intex Intex Playcenter Dinoland 290 liters 57135NP

1/6
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 53.99 / piece)
€ 53.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Intex Playcenter Dinoland 290 liters

  • Capacity 280 liters
  • Dimensions 333 x 229 x 112 cm
  • Maximum load capacity: 81 kg.
  • Plugs for the drain at the bottom of the basin
  • Repair patches included
  • Product weight: 8.2 kg

Technical specifications

Age category

3 years and over

Load capacity

81 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2239587 Intex Intex Playcenter Dinoland 290 liters 57135NP

Description

Important: For household use only. To be used under supervision of an adult!
DINOLAND's inflatable children's pool in the garden is one of the gadgets you shouldn't miss in the field in summer. After all, it's a fantastic idea for entertainment and relaxation at the weekend. This is especially true for children who like to spend time in the water. If you're thinking about making a gift for your kids, an inflatable pool for your kids is definitely a brilliant idea.

There are also other types on the market, such as expanders and frame types. However, they are much deeper and therefore less secure. Moreover, due to the many components of the set and the multi-page instructions, they require a much higher effort during disassembly. A large capacity is associated with cyclic water purification and treatment.

All these problems can be avoided by purchasing an inflatable pool. Pumping is quick and easy, and the small footprint means that little water is needed to fill the tank. The inflatable children's pool with dinosaur motif is made of high-quality materials, which makes the walls resistant to holes and cracks. A design ensures safe use of the pool by children while playing in the water. Due to its esthetic processing, the swimming pool does not stand out from the rest of the garden.

This text is machine translated.

Features

  • Movable Dino bow can be easily connected to the garden hose around the integrated. Spray function
  • The Playcenter contains a water slide (weight limit 81 kg)
  • Landing mat provides additional padding
  • Also included are 6 Intex Fun Ballz and Dinoreifen
  • Water content at 15 cm wall height: 280 l.
  • Drain plug in the pool floor.
  • Maximum permissible total weight: 81 kg

Scope of delivery

  • 1 Dinoland Playcenter

Hints

Caution: Not suitable for children under 3 years of age.
Caution: Small components. Choking hazard.
Caution: For household use only
Caution: Use only under the supervision of adults
Not suitable for children under 36 months of age. Never leave your child unattended - danger of drowning! Use only under adult supervision. Keep away from fire. The maximum water level must not be exceeded

More interesting products

(*All information is plus legal VAT)