User & Safety Instructions 2480307 Intex PrismFrame Pool 305x76cm Frame Pool (space frame) (Ø x H) 3050 mm x 760 mm
Description
The 305 x 76 cm Prism Frame Pool of the Intex Premium Pool series is best suitable for the whole family. The appealing color combination of the gray outer pool foil and the inner, blue tile print creates an inviting, visual representation. The easy to mount, solid construction made of strong, powder-coated steel pipes provides for a high stability, safety and a long service life. The pool foil consists of 3 layers SUPER-TOUGH ®, a polyester carrier fabric with double-sided, Dick laminated PVC. Within about 30 minutes the pool is filled with water to 90% (4,485 l) and thus ready for the bathing pleasure. The Intex water revitation technology improves the circulation, filtration and water clarity of your pool as well as the air quality. The pool is emptied via a drain device with a hose connection. The Intex brand pool is large and gives the garden a touch of holiday flair!
This text is machine translated.
Description
The 305 x 76 cm Prism Frame Pool of the Intex Premium Pool series is best suitable for the whole family. The appealing color combination of the gray outer pool foil and the inner, blue tile print creates an inviting, visual representation. The easy to mount, solid construction made of strong, powder-coated steel pipes provides for a high stability, safety and a long service life. The pool foil consists of 3 layers SUPER-TOUGH ®, a polyester carrier fabric with double-sided, Dick laminated PVC. Within about 30 minutes the pool is filled with water to 90% (4,485 l) and thus ready for the bathing pleasure. The Intex water revitation technology improves the circulation, filtration and water clarity of your pool as well as the air quality. The pool is emptied via a drain device with a hose connection. The Intex brand pool is large and gives the garden a touch of holiday flair!