
Number
Highlights & Details
Apple refurbished iPhone 13 PRO max, Graphite
- Maximum Vision, Ultimate Power: The iPhone 13 Pro Max
- Why compromise when you can have it all? Experience the pinnacle of mobile technology with our premium refurbished iPhone 13 Pro Max. Designed for those who want the ultimate big-screen experience, it boasts a massive 6.7-inch 120Hz OLED display that makes scrolling, gaming, and watching videos incredibly smooth. Powered by the beastly A15 Bionic chip and featuring the longest-lasting battery in its series, this phone keeps up with your busiest days. Capture breathtaking, professional-grade photos and cinematic videos with the advanced 12MP triple-camera system, excelling even in extreme low-light conditions.
- Uncompromising Premium Quality (Grade A+)
- When you buy refurbished from us, you buy with total confidence. We guarantee a flawless Grade A+ condition, meaning the device looks and operates like it is brand new out of the box. Above all, we guarantee the integrity of your phone: it is rebuilt utilizing a 100% original Apple PCBA (motherboard) and a 100% original Apple display. We absolutely refuse to use cheap, third-party aftermarket screens or internal logic boards—you get pure, authentic, and uncompromised performance.
- Processor: Ultra-powerful A15 Bionic
- Display: Massive 6.7" 120Hz OLED (100% Original)
- Cameras: Pro Triple-Lens System (Telephoto, Wide, Ultra Wide)
- Battery: All-day, industry-leading battery life
- Condition: Premium Refurbished Grade A+
- Internals: 100% Original PCBA
- Get the ultimate flagship experience at a fraction of the cost. Upgrade to the Max today!
Technical specifications
- Product type
iPhone
- Type
iPhone 13 Pro Max
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Graphite
- Operating system (Version)
iOS 26
- Display (cm)
17 cm
- Screen size diagonal (inches)
6.7 inch
- Display resolution
2778 x 1284 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes / Yes
- Bluetooth
5.0
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Width
78.1 mm
- Height
160.8 mm
- Depth
7.65 mm
- Weight
238 g
- Interfaces
Lightning
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3782457 iPhone 13 Pro Max Refurbished (very good) 128 GB 6.7 inch (17 cm) Graphite
Description
Scope of delivery
- Refurbished iPhone 13 Pro Max 128 GB
- Sim card removal tool
- Conrad safety sheet
