
Number
Highlights & Details
Refurbished IPhone 14 pro 128GB, Space Black
- Next-Level Pro Power: The iPhone 14 Pro
- Step into the future of mobile technology with our expertly refurbished iPhone 14 Pro! Experience the revolutionary Dynamic Island—a magical new way to interact with your notifications and background activities. View it all on a breathtaking 6.1-inch Super Retina XDR display featuring Always-On technology and incredibly fluid 120Hz ProMotion. Powered by the industry-leading A16 Bionic chip, this device handles everything from heavy multitasking to intense gaming with zero lag. Take your photography to new heights with the massive 48MP main camera, capturing mind-blowing resolution, stunning low-light shots, and professional-grade video.
- Uncompromising Premium Quality (Grade A+)
- When you purchase a refurbished device from us, you are guaranteed absolute excellence. We ensure a flawless Grade A+ condition, meaning the device is practically indistinguishable from a brand-new phone. Above all, we guarantee the true authenticity of your device: it is meticulously rebuilt using a 100% original Apple PCBA (motherboard) and a 100% original Apple display. We never compromise with cheap, third-party aftermarket screens or logic boards—you get pure, authentic, and flawless performance.
- Processor: Ultra-fast A16 Bionic
- Display: 6.1" Always-On OLED with 120Hz ProMotion (100% Original)
- Cameras: Pro Camera System with 48MP Main Lens
- Innovation: Features the all-new Dynamic Island
- Condition: Premium Refurbished Grade A+
- Internals: 100% Original PCBA
- Experience the ultimate pro smartphone without paying the premium price. Upgrade to the iPhone 14 Pro today!
Technical specifications
- Product type
iPhone
- Type
iPhone 14 Pro
- GSM standard
5G
LTE/4G
WiFi
- Factory colour
Midnight
- Operating system (Version)
iOS 26
- Display (cm)
15.5 cm
- Screen size diagonal (inches)
6.1 inch
- Display resolution
2556 x 1179 Pixel
- Resolution of built-in camera
12 MP
- Front camera resolution
12 MP
- Memory capacity
128 GB
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes / Yes
- Bluetooth
5.3
- Data transfer
5G
LTE
WiFi
- NFC (Near field communication)
Yes
- Mobile phone features
Super Retina XDR Display
QI charging
Fast charging
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Width
71.5 mm
- Height
147.50 mm
- Depth
7.85 mm
- Weight
206 g
- Interfaces
Lightning
n.rel.
- Condition
The product may show some minor visible imperfections in the form of small scratches or other minor signs of wear on the housing. However, these imperfections do not affect product functionality.
- Plastic free packaging
Plastic-free packaging
Documents & Downloads
User & Safety Instructions
User & Safety Instructions 3781451 iPhone 14 Pro Refurbished (very good) 128 GB 6.1 inch (15.5 cm) Midnight
Description
Scope of delivery
- Refurbished iPhone 14 Pro 128 GB
- Sim card removal tool
- Conrad safety sheet
