• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE 121268 VDE Side cutter

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Protective insulation 1000 V: Yes
  • VDE tested: Yes
Product type

Side cutter

Manufacturer part #

121268

Range of use

VDE

Material properties

chrome plated

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381562 IRONSIDE 121268 VDE Side cutter

Description

IRONSIDE
VDE Wire cutters
Chrome-plated head
2-component handle
VDE tested 1000V
Slim head shape for use in insets and difficult to access work areas

This text is machine translated.