• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE 126058 Crimper/stripper Crimp connectors 0.5 up to 6 mm²

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Crimper/stripper

Manufacturer part #

126058

Range of uses

Crimp connectors

Suitable for

Ferrules

Crimp area

0.5 up to 6 mm²

Crimp area (min.)

0.5 mm²

Crimp area (max.)

6 mm²

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382179 IRONSIDE 126058 Crimper/stripper Crimp connectors 0.5 up to 6 mm²

Description

Duo crimping pliers
Easy stripping of conductors from 0.5 to 6.0 mm²
Automatic adjustment to the wire diameter
Crimping of connections: - 0.5 to 2.5 mm², - 4.0 to 6.0 mm²

This text is machine translated.