• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE 138106 Hatchet 40 cm 1193 g Head weight 1000 g

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Material of the handle: Wood
  • Color: silver, gold, nature
Product type

Hatchet

Weight

1193 g

Length

40 cm

Head weight

1000 g

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381076 IRONSIDE 138106 Hatchet 40 cm 1193 g Head weight 1000 g

Description

IRONSIDE
Hand-operated
Weight: 1000g
In accordance with DIN 5131 B: Forged from high-quality C45Werkzeugstahl
Completely ground and polished cutting edge
2x safety pitch
Tool head painted gold
Tool handle painted with black non-slip special grip end.

This text is machine translated.

What kind of Axes & Hatchets are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.