• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE 241004 Diamond cutting disc Diameter 125 mm Construction materials 1 pc(s)

1/2
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Segment height 10 mm
Product type

Diamond cutting disc

Thickness

2.1 mm

Material suitability

Construction materials

Dim

(Ø) 125 mm

(Ø)

125 mm

Features

Diamond

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2381174 IRONSIDE 241004 Diamond cutting disc Diameter 125 mm Construction materials 1 pc(s)

Description

IRONSIDE
Diamond cutting discs Diamond 100
Segmented disc
sintered
Application area:
Construction materials, porous concrete products, concrete with light surcharges, hollow block stones
Brick, brick bricks, cellar stones, sand-lime bricks, cladding bricks, Stradalit
Reinforced concrete slabs, clay roof tiles, concrete pans, concrete pipes, centrifugal concrete pipes, Stonewall tubes
Natural stone: Granite, gneiss, marble, slate, quartzite, Limestone, travertine, Solnhofer, porphyry, basalt, Lava, sandstone
Ø 125 mm
Thickness 2.0/7.0 mm

This text is machine translated.

What kind of Diamond Cutting Discs are you looking for?