• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IRONSIDE Screwdriver set Slot, Pozidriv, Phillips, TORX

1/5
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Screwdriver set

Downforce

Slot

Pozidriv

Phillips

TORX

Blade width

4.0 mm

5.5 mm

6.5 mm

Size

PH 0

SL 6.5

TX 10

TX 20

SL 5.5

SL 4.0

PH 1

PH 2

PZ 3

TX 25

Blade length

80 mm

150 mm

60 mm

125 mm

100 mm

Screwdriver features

Multi-purpose tool grip

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2382364 IRONSIDE Screwdriver set Slot, Pozidriv, Phillips, TORX

Description

Screwdriver set 10tlg
Contains 10 screwdrivers + metal stands
Chromium-molybdenum-vanadium
Two-component handle
Screwdriver SL: 6.5 x 150, 5.5 x 125, 4.0 x 100 / TX: 10 x 100, 25 x 100, 20 x 100 / PH: 0 x 60, 1 x 80, 2 x 100 / PZ: 3 x 150

This text is machine translated.