• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Irwin Tools 10501934 Carbide metal Multi-purpose drill bit 10 mm Total length 140 mm Cylinder shank 1 pc(s)

Product type
Multi-purpose drill bit
Drill hole Ø
10 mm
Material
Carbide metal
Material suitability
Metal
Wood
Plastic
Stone
Masonry
Concrete
Ceramic
Tiles
Working length
70 mm
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

10 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 10 Piece(s) available
14-day return policy included

Technical specifications

Product type

Multi-purpose drill bit

Drill hole Ø

10 mm

Material

Carbide metal

Material suitability

Metal

Wood

Plastic

Stone

Masonry

Concrete

Ceramic

Tiles

Working length

70 mm

Content

1 pc(s)

Total length

140 mm

Tool holder

Cylinder shank

Shank Ø

10 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3208560 Irwin Tools 10501934 Carbide metal Multi-purpose drill bit 10 mm Total length 140 mm Cylinder shank 1 pc(s)

Description

Features

  • Highest metal quality for fast drilling of most common materials and toughest tiles (scratch hardness 9)
  • Single spiral groove allows maximum space for dust removal
  • Up to 15% faster than a competitor
  • 10% more holes per battery charge
  • The hard-soldered carbide tip has a unique diamond-ground design for excellent centering and perfect hole quality
  • This text is machine translated.

Scope of delivery

  • Multi-purpose drill bit 10 x 140 x 70 mm

More interesting products

(*All information is plus legal VAT)