• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte A-H2-R010-F1-K2-0.1 A-H2-R010-F1-K2-0.1 Metal film resistor 10 mΩ THT 10 W 0.1 % 1 pc(s)

1/2
Product type
Metal film resistor
Resistance
10 mΩ
Power rating
10 W
Content
1 pc(s)
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 139.99 / piece)
€ 139.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal film resistor, 10 mΩ, 10 W, ±0.1 %

Our service for you

Technical specifications

  • Design: Radial
  • Design: Precision-metal-layer resistance
  • Width 5 mm
  • Height: 10 mm
  • Length 46 mm.
  • Weight: 0.01171 kg
  • Output 10 W
  • max. temperature: 125 °C
  • Insulation voltage 500 V
  • min Temperature -55 °C.
  • Ohm resistance 10 mΩ
  • Temperature coefficient 30 ppm/K
  • Tolerance: ± 0.1 %
  • Mounting THT
  • Nominal load 10 W
Product type

Metal film resistor

Type

THT

Resistance

10 mΩ

Power rating

10 W

Tolerance ±

0.1 %

Temperature coefficient

30 ppm/K

Length

46 mm

Width

5 mm

Height

10 mm

Content

1 pc(s)

Dim

(L x W x H) 46 x 5 x 10 mm

RoHS-compliant

Yes

Type

A-H2-R010-F1-K2-0.1

Documents & Downloads

Datasheet

Datasheet 3207975 Isabellenhütte A-H2-R010-F1-K2-0.1 A-H2-R010-F1-K2-0.1 Metal film resistor 10 mΩ THT 10 W 0.1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3207975 Isabellenhütte A-H2-R010-F1-K2-0.1 A-H2-R010-F1-K2-0.1 Metal film resistor 10 mΩ THT 10 W 0.1 % 1 pc(s)

Description

Precision Metal Film Resistors 10 Watt Tolerance 0.1 % Series ISA-PLAN Type Isabellenhütte A-H2..F1-K2. With four-wire connection and heat sink plate with mounting holes. Features * Up to 10 W continuous power * Low self-heating * RoHS compliant applications * Measuring devices * Reference resistances in laboratories * Power sources * Laboratory power supplies

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)