• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte PBH-8R20-F1-1.0 PBH-8R20-F1-1.0 Metal film resistor 8.2 Ω THT 10 W 1 % 1 pc(s)

1/2
Product type
Metal film resistor
Resistance
8.2 Ω
Power rating
10 W
Content
1 pc(s)
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Dispatches on Mon 9 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Minimum order quantity: 3
Multiple: 3
Total (€ 39.99 / piece)
€ 119.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal film resistor, 8.2 Ω, 3 W, ±1 %

Our service for you

Technical specifications

  • Design: Radial
  • Design: Precision-metal-layer resistance
  • Width 4.45 mm
  • Height: 22.5 mm
  • Length: 15.5 mm.
  • Weight: 0.00464 kg
  • Output: 3 W
  • max. temperature: 125 °C
  • Insulation voltage 500 V
  • min Temperature -55 °C.
  • Ohm resistance 8.2 Ω
  • Temperature coefficient 50 ppm/K
  • Tolerance: ± 1 %
  • Mounting THT
  • Nominal load 10 W
Product type

Metal film resistor

Type

THT

Resistance

8.2 Ω

Power rating

10 W

Tolerance ±

1 %

Temperature coefficient

50 ppm/K

Length

15.5 mm

Width

4.45 mm

Height

22.5 mm

Content

1 pc(s)

Dim

(L x W x H) 15.5 x 4.45 x 22.5 mm

RoHS-compliant

Yes

Type

PBH-8R20-F1-1.0

Documents & Downloads

Datasheet

Datasheet 3208033 Isabellenhütte PBH-8R20-F1-1.0 PBH-8R20-F1-1.0 Metal film resistor 8.2 Ω THT 10 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3208033 Isabellenhütte PBH-8R20-F1-1.0 PBH-8R20-F1-1.0 Metal film resistor 8.2 Ω THT 10 W 1 % 1 pc(s)

Description

Precision Metal Film Resistors 3,0/10 Watt Tolerance 1.0 % Series ISA-PLAN Type Isabellenhütte PBH..F1. Largely identical to the TO247 design for power transistors, with central mounting hole and large base plate for optimized heat transfer. Features * High pulse load * Excellent long-term stability * Low inductance applications * Power modules * Frequency converters * Switchable power supplies

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)