• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Isabellenhütte PBV-R100-F1-1.0 PBV-R100-F1-1.0 Metal film resistor 100 mΩ THT 10 W 1 % 1 pc(s)

1/2
Product type
Metal film resistor
Resistance
100 mΩ
Power rating
10 W
Content
1 pc(s)
Type
THT
Datasheet (PDF)
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 48.99 / piece)
€ 48.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Metal film resistor, 100 mΩ, 3 W, ±1 %

Our service for you

Technical specifications

  • Design: Radial
  • Design: Precision-metal-layer resistance
  • Width 4.45 mm
  • Height: 17.5 mm
  • Length: 22.5 mm.
  • Weight: 0.00579 kg
  • Output: 3 W
  • max. temperature: 125 °C
  • Insulation voltage 500 V
  • min Temperature -55 °C.
  • Ohm resistance 100 mΩ
  • Temperature coefficient 30 ppm/K
  • Tolerance: ± 1 %
  • Mounting THT
  • Nominal load 10 W
Product type

Metal film resistor

Type

THT

Resistance

100 mΩ

Power rating

10 W

Tolerance ±

1 %

Temperature coefficient

30 ppm/K

Length

22.5 mm

Width

4.45 mm

Height

17.5 mm

Content

1 pc(s)

Dim

(L x W x H) 22.5 x 4.45 x 17.5 mm

RoHS-compliant

Yes

Type

PBV-R100-F1-1.0

Documents & Downloads

Datasheet

Datasheet 3207989 Isabellenhütte PBV-R100-F1-1.0 PBV-R100-F1-1.0 Metal film resistor 100 mΩ THT 10 W 1 % 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3207989 Isabellenhütte PBV-R100-F1-1.0 PBV-R100-F1-1.0 Metal film resistor 100 mΩ THT 10 W 1 % 1 pc(s)

Description

Precision Metal Film Resistors 3,0/10 Watt Tolerance 1.0 % Series ISA-PLAN Type Isabellenhütte PBV..F1. With four-wire connection. Specially designed for use in the low-ohm range, in order to ensure minimum temperature coefficients and independence of the resistance value from the soldering quality. The design is largely compatible with modern power transistors. A central mounting hole is used to mount the resistor on a heat sink to optimize heat transfer over the large base plate. Features * 4-terminal connection * Excellent long-term stability * RoHS-compliant applications * Power modules * Frequency converters * Switchable power supplies

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)