
Highlights & Details
iSafe MOBILE IS380.1 Ex-proof mobile phone for areas at risk from explosive hazards
- 6.1 cm (2.4 inch) Display, 240 x 320 Pixel
- Ex Zoning 1, 21
- IECEx rating: Ex ia IIC T4 Gb
- IP68, MIL-STD-810H, Usable wearing gloves, Panic button, NFC, Spare battery, Pressure resistant, Dustproof, Waterproof, Shockproof
- Temperature range: -20 - 55 °C
Technical specifications
- Product type
Ex-proof mobile phone
- CPU type
Qualcomm® Snapdragon
- Processor cores (No.)
8 x
- CPU speed
2.0 GHz
- Display (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- Factory colour
Black
- Display resolution
240 x 320 Pixel
- Ex Zoning
1
21
- Display resolution mode
QVGA
- Resolution of built-in camera
13 MP
- Memory capacity
64 GB
8 GB
No
- SIM card version
Nano SIM
eSIM
- Bluetooth
Yes
- Bluetooth
5.1
- GSM standard
LTE/4G
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- Mobile phone features
IP68
MIL-STD-810H
Usable wearing gloves
Panic button
NFC
Spare battery
Pressure resistant
Dustproof
Waterproof
Shockproof
- Contract
None
- Wi-Fi
Yes
- Built-in GPS
Yes (built-in)
- Built-in Glonass
Yes (built-in)
- Rechargeable battery technology
Li-ion
- Battery capacity
3600 mAh
- NFC (Near field communication)
Yes
- US DoD Military Standards
MIL-STD-810H
- Standby max.
200 h
- Width
60 mm
- Height
138 mm
- Depth
32 mm
- Weight
359 g
- Interfaces
USB C®
Bluetooth
- Charging capacity (min.)
5 W
- Charging capacity (max.)
11.5 W
- IECEx rating
Ex ia IIC T4 Gb
- Max. temperature
55 °C
- Min. temperature
-20 °C
- Charging method (Power Delivery)
w/o USB Power Delivery
Documents & Downloads
Datasheet
Datasheet 3830387 iSafe MOBILE IS380.1 Ex-proof mobile phone Ex Zoning 1, 21 6.1 cm (2.4 inch) IP68, MIL-STD-810H, Usable wearing gloves,
User & Safety Instructions
User & Safety Instructions 3830387 iSafe MOBILE IS380.1 Ex-proof mobile phone Ex Zoning 1, 21 6.1 cm (2.4 inch) IP68, MIL-STD-810H, Usable wearing gloves,
Description
This text is machine translated.
Features
- Android-based 4G radio - combines telephony and push-to-talk (PTT) in one handy device
- Familiar design of a radio - enables an easy transition from classical radio sets to IS380.1
- Large side button for PTT - perfect feel and easy use
- Rotary switch for channel selection or volume control - enables a fast and safe handling
- Front-side, large and reinforced speakers - improves speech intelligibility, especially in noisy environments
- 13-pin ISM audio interface - supports a variety of professional accessories such as headsets and other audio accessories for noisy environments
- Exchangeable battery - enables continuous operation
- i.safe MOBILE APP Integrated System - allows specific applications to be used for PTT and LWP
Scope of delivery
- 4G radio devices
- Battery
- USB-C cable
- Universal power supply
- Antenna + color coding set
- Belt clip
- Screwdriver
- Display protective film
- Safety regulations









