
Highlights & Details
IS940.1 tablet set – Android 13
- Display: 25.7 cm 10.1 inch (1920 x 1200 Pixel)
- CPU: Qualcomm® Kryo QCM6490 (8 x 2.7 GHz); 8 GB LPDDR5 RAM
- Memory size: 128 GB 128 GB SSD (microSD card (up to 128 GB))
- A-GPS, Dockable, Glonass, GPS, Sprayproof, Dustproof, Dustproof, Wi-Fi
- Operating system: Android™ 14
Technical specifications
- Display (cm)
25.7 cm
- Screen size diagonal (inches)
10.1 inch
- Screen size diagonal (inches)
10 inch
- Display resolution mode
WUXGA
- Display properties
Corning® Gorilla® Glass
- Display resolution
1920 x 1200 Pixel
- Display format
16:10
- CPU
Qualcomm® QCM6490 Octa Core
- CPU series
Qualcomm® Kryo
- Processor/type
QCM6490
- Processor cores (No.)
8 x
- CPU speed
2.7 GHz
- CPU turbo clock speed (max.)
2.4 GHz
8 GB
- RAM type
LPDDR5 RAM
- Memory clock speed
3200 MHz
- No. of graphics cards
1
- Graphics card type
Qualcomm Adreno™
- Graphics card type
Adreno™
- Memory capacity
128 GB
- Storage media
128 GB SSD
- Memory card slots
microSD card (up to 128 GB)
- Front camera resolution
5 MP
- Resolution of built-in camera
50 MP
- Tablet PC features
A-GPS
Dockable
Glonass
GPS
Sprayproof
Dustproof
Dustproof
Wi-Fi
- Bluetooth
5.2
- Mobile internet
WiFi
5G
LTE/4G
- NFC (Near field communication)
Yes
- Built-in Glonass
Yes
- Built-in GPS
Yes
- Phone function
Yes
- SIM card version
Nano SIM
eSIM
Dual SIM
- US DoD Military Standards
MIL-STD-810H
- No. of USB 3.0 ports
1 x
- Interfaces
USB C®
- Factory colour
Black
- Width
266.17 mm
- Height
168.46 mm
- Depth
19.82 mm
- Weight
1059 g
- Operating time (max.)
16 h
- Product type
EX-proof tablet
- Operating system (Version)
Android™ 14
n.rel.
- Display
25.7 cm (10.1 inch)
- CPU clock rate
8 x 2.7 GHz / max. 2.4 GHz
- Rechargeable battery technology
Li-ion
- Ex Zoning
1
21
IP68
- Model
IS940.1
- GSM standard
5G
LTE/4G
- Battery capacity
8160 mAh
- Contract
None
- Max. temperature
55 °C
- Min. temperature
-20 °C
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3338481 iSafe MOBILE IS940.1 EX-proof tablet 25.7 cm (10.1 inch) 128 GB WiFi, 5G, LTE/4G Black Qualcomm® Kryo 2.7 GHz
Security datasheet
Security datasheet 3338481 iSafe MOBILE IS940.1 EX-proof tablet 25.7 cm (10.1 inch) 128 GB WiFi, 5G, LTE/4G Black Qualcomm® Kryo 2.7 GHz
Description
This text is machine translated.
Features
- Android™ operating system
- Processor with long-term support Qualcomm® QCM6490 Octa Core
- Large memory with 8 GB RAM, 128 GB internal memory expandable with microSD memory up to 128 GB
- Clear 10.1" display with Corning® Gorilla® Glass of the 3. Generation
- Changeable, powerful battery
- Camera on the front and back
- Wireless connections such as Wi-Fi, Bluetooth, Near Field Communication (NFC), GPS, A-GPS, Glonass, A-Glonass, Beidou, Galileo
- Programmable red button (e.g. for solo worker protection/SOS)
- More programmable side keys (can be assigned via "Button APP")
- VESA 100 mounting
- Amplified speaker for loud working environments
- Protection type IP68 water-/dust-proof
- MIL-STD-810H
- Can be used from -20 °C to +55 °C
Scope of delivery
- Wrist strap
- I.safe Protector 2.0
- Universal mains adapter
- Display protective film
- Screwdrivers
- Safety regulations.
Frequently Bought Together
(*All information is plus legal VAT)€ 3,571.47€ 3,568.47*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











![Renkforce RF-6439636 USB, MIDI Adapter [2x DIN plug 5-pin - 1x USB-C®, USB-A] Black 2 m](https://asset.conrad.com/media10/isa/160267/c1/-/en/003219818PI00/renkforce-rf-6439636-usb-midi-adapter-2x-din-plug-5-pin-1x-usb-c-usb-a-black-2-m.jpg?x=130&y=130&format=webp&ex=130&ey=130&align=center)
















