
Highlights & Details
IS12.1 mobile phone set USB-C
- Screen size diagonal 6.1 cm (2.4 inch)
- 320 x 240 Pixel
- CPU type: MediaTek MT6761
- 1.8 GHz
- RAM: 2 GB
- Memory capacity: 16 GB
- Black
Technical specifications
- Product type
Ex-proof mobile phone
- Type
ZONE 1/21
- GSM standard
LTE/4G
UMTS/3G
GSM/2G
- Factory colour
Black
- CPU type
MediaTek MT6761
- Processor cores (No.)
4 x
- CPU speed
1.8 GHz
- Display (cm)
6.1 cm
- Screen size diagonal (inches)
2.4 inch
- Display resolution
320 x 240 Pixel
2 GB
- Memory capacity
16 GB
- SIM card version
Nano SIM
Single SIM
- Bluetooth
Yes
- Bluetooth
5.0
- GSM frequency
850 MHz
900 MHz
1800 MHz
1900 MHz
- LTE frequency
2100 MHz
1900 MHz
1800 MHz
1700 MHz
800 MHz
850 MHz
2600 MHz
900 MHz
700 MHz
2300 MHz
Show more
- UMTS frequency
2100 MHz
1900 MHz
1700 MHz
850 MHz
900 MHz
- Rechargeable battery technology
Li-ion
- Battery capacity
2200 mAh
IP68
- US DoD Military Standards
MIL-STD-810H
- Width
63 mm
- Height
26 mm
- Depth
140 mm
- Weight
214 g
- Interfaces
Bluetooth
Micro USB
n.rel.
- Charging capacity (min.)
5 W
- Charging capacity (max.)
10 W
- Charging method (Power Delivery)
with USB Power Delivery
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 3451549 iSafe MOBILE ZONE 1/21 16 GB Black 6.1 cm (2.4 inch) Ex-proof mobile phone
User & Safety Instructions
User & Safety Instructions 3451549 iSafe MOBILE ZONE 1/21 16 GB Black 6.1 cm (2.4 inch) Ex-proof mobile phone
User & Safety Instructions 3451549 iSafe MOBILE ZONE 1/21 16 GB Black 6.1 cm (2.4 inch) Ex-proof mobile phone
Description
This text is machine translated.
Scope of delivery
- Mobile phone, battery, i.safe Protector 2.0 type C USB cable, universal power adapter, screwdriver, display protective film, quick start guide and safety instructions
What kind of Smartphones are you looking for?
- 4" smartphone
- 5G smartphones
- Android smartphone
- Apple iPhone
- Dual SIM smartphone
- Google Pixel 2
- iPhone (128GB)
- iPhone (256 GB)
- iPhone (64GB)
- iPhone (red)
- iPhone 17
- iPhone 17 Pro
- iPhone 17 Pro Max
- iPhone 17e
- iPhone 18 Pro
- iPhone 18 Pro Max
- iPhone 5G
- iPhone Air
- iPhone Blue
- Motorola smartphone
- Outdoor smartphone
- Samsung Galaxy S25
- Samsung Galaxy S26
- Samsung Galaxy S26 Ultra
- Samsung smartphone
- Waterproof smartphones
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.















































