• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ISM20821 Surface-mount cover ISM20821 156 mm Grey 1 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • IP30
Product type

Surface-mount cover

Factory colour

Grey

Content

1 pc(s)

Dim

(L x W x H) 156 x 125 x 38 mm

Length

156 mm

Width

125 mm

Height

38 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1870468 ISM20821 Surface-mount cover ISM20821 156 mm Grey 1 pc(s)

Description

Aufbodenkanal connection for two-sided columns. Cable mounting system: Ground Column, ceiling column-product or component type: floor mounting.

This text is machine translated.