User & Safety Instructions 3020278 Isolator Switches Doepke 09700108
Description
Line field relays turn off a circuit when the last consumer connected to it has been switched off. Switch on the mains voltage again as soon as the first consumer is switched on. In this way, they protect against the possible health effects of electrical magnetic fields. The activation threshold of the FSE 1 can be set. This allows "blind consumers" to be hidden and prevents the mains field relay from being switched on permanently. The FSE 1 switches off if the start-up power is approximately 2/3. Features: Adjustable start-up capacity from 2 VA to 15 VA; rotary switch for automatic and continuous on operation; front-side LED as switching status display; low intrinsic consumption; robust NO relay, 230 V / 16 A; module width only 1 division unit (17.5 mm), protection class IP 20; Mounting type: Rapid mounting on rail; installation position in any position; Areas of application: The network field relay can be used wherever electrical interference fields are undesirable or power losses through standby functions need to be avoided. In particular, these are private and commercial buildings with consumers that are not used for long periods of time (lighting, audio/video components). Machines etc.).
Line field relays turn off a circuit when the last consumer connected to it has been switched off. Switch on the mains voltage again as soon as the first consumer is switched on. In this way, they protect against the possible health effects of electrical magnetic fields. The activation threshold of the FSE 1 can be set. This allows "blind consumers" to be hidden and prevents the mains field relay from being switched on permanently. The FSE 1 switches off if the start-up power is approximately 2/3. Features: Adjustable start-up capacity from 2 VA to 15 VA; rotary switch for automatic and continuous on operation; front-side LED as switching status display; low intrinsic consumption; robust NO relay, 230 V / 16 A; module width only 1 division unit (17.5 mm), protection class IP 20; Mounting type: Rapid mounting on rail; installation position in any position; Areas of application: The network field relay can be used wherever electrical interference fields are undesirable or power losses through standby functions need to be avoided. In particular, these are private and commercial buildings with consumers that are not used for long periods of time (lighting, audio/video components). Machines etc.).