• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IVT Multi Magnetic field generator 5 m³/h 1.2 W

EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

17 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 63.99 / piece)
€ 63.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Magnetic field-Generator Multi

  • 1, 3 or 5 kHz output frequency

Technical specifications

Product type

Magnetic field generator

Operating voltage

230 V AC

Output frequency

5000 Hz

Capacity

5 m³/h

1.2 W

Factory colour

Blue

White

Dim

(L x W x H) 4 x 16 x 8 cm

Width

16 cm

Height

8 cm

Length

4 cm

Power consumption

1.2 W

Operating voltage

230 V/50 Hz

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 610455 IVT Multi Magnetic field generator 5 m³/h 1.2 W

Description

The advantage of this microcontroller-operated device is the preset frequencies. This means you can put the device into operation really quickly. There is also the option of fine-tuning the frequency ranges. In automatic mode, the complete frequency range is used over a 1-hour period.

Features

  • Reduces scale deposits in water pipes significantly
  • Pipe care and automatic mode
  • Easy to install and operate
  • No intervention in the installation system
  • Power consumption 1.2 W
  • Selectable frequencies of 1000, 3000 or 5000 Hz

Scope of delivery

  • Magnetic field generator
  • User manual.

Hints

The statements have not been proved scientifically and the effects are not to be expected in all applications.

More interesting products

(*All information is plus legal VAT)