• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 010209 Trailer socket [13-pin socket - 13-pin plug] Plastic

EAN:
Part number:
Item no:
Fast track dispatch on Mon 9 Nov

69 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 8.49 / piece)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Socket 13 pin, plastic

  • Screw connection with strain relief clamp
  • Housing made of impact-resistant plastic
  • Rating 20 A at 12 V

Technical specifications

Product type

Trailer socket

Connector (trailer)

13-pin plug

Connector (vehicle)

13-pin socket

Operating voltage

12 V

Factory colour

Black

Material

Plastic

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3338531 IWH 010209 Trailer socket [13-pin socket - 13-pin plug] Plastic

Description

For power supply of the trailer or agricultural attachments.

This text is machine translated.

What kind of Trailer Push-Fit Systems are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)