• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

IWH 088000 Snow shovel

1/5
EAN:
Part number:
Item no:
Available soon

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 15.99 / piece)
€ 15.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Telescoped snow shovel compact, robust and flexible use 71-86 cm

  • Telescopic handle, approx. 71-86 cm total length
  • Blade approx. 24 × 32 cm
  • Ergonomic D-grip
  • Anti-slip soft grip
  • Sturdy plastic blade
  • Compact and space-saving storage
  • Ideal for car, winter usage, driveway, parking and on the way

Technical specifications

Product type

Snow shovel

Dim

(L x W x H) 86 x 24 x 32 cm

Factory colour

Silver

Width

24 cm

Height

32 cm

Length

86 cm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3865375 IWH 088000 Snow shovel

Description

The telescopic snow shovel is the practical companion for winter, car, garage and while traveling. Thanks to the adjustable stem, the shovel can be stowed away to save space and be pulled out to a comfortable working length when needed. The ergonomic D-grip provides for a secure hold, while the additional soft grip enables a pleasant handling even during longer use.
The stable blade made of plastic is approx. 24 cm wide and 32 cm long and is suitable for Ideal for space of snow around the vehicle, driveway, obstacle course or parking. The profiled surface of the shovel increases stability and supports an efficient shooting and movement of snow.
The total length is, depending on the setting, approx. 71 to 86 cm. This means that the snow shovel can be easily stowed away as well as used comfortably.

This text is machine translated.

What kind of Snow Shovels are you looking for?

More interesting products

(*All information is plus legal VAT)